GBC43DTAS

Heilind Number:SULGBC43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTAS

Detailed Description

Introducing the GBC43DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 86 female contacts, this connector ensures reliable signal transmission in compact spaces. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal integrity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount type provide flexibility in installation. Meeting stringent voltage requirements with a rating of 700VAC, the GBC43DTAS is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with this top-of-the-line connector.