GBC43DTBI

Heilind Number:SULGBC43DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTBI

Detailed Description

GBC43DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a pitch of 2.54mm (.1 in) and 86 positions across 2 rows, it offers ample connectivity options. The threaded mount type and through-hole termination method provide secure attachment to the PCB. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type make it versatile for various PCB configurations. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is compact yet efficient. The termination plating with matte tin further enhances its performance. Ideal for industrial and commercial applications, this connector is a reliable solution for your connectivity needs.