GBC43DTBN

Heilind Number:SULGBC43DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTBN

Detailed Description

Introducing the GBC43DTBN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision and durability in mind, this connector features PA9T and phosphor bronze construction, ensuring reliable power transfer. With a rated amperage of 3A and a voltage capacity of 700VAC, it guarantees efficient operation even in demanding environments. The female gender, right-angle orientation, and two rows of 86 positions make it versatile for various applications. Utilizing loop bellow contact type and gold plating, it guarantees low contact resistance and optimal signal transmission. Its thru-hole termination method and matte tin plating ensure easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C, it's suitable for both standard and harsh operating conditions. Compact in design, with a connector height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. Trust the GBC43DTBN for efficient and durable board-to-board connections in your electronic projects.