GBC43DTBS

Heilind Number:SULGBC43DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTBS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTBS

Detailed Description

Introducing SKU GBC43DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring robust construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent performance standards. The right-angle orientation and side-hole mount type facilitate efficient PCB assembly, while the gold-plated contacts guarantee optimal signal transmission. With 86 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating ensures durability and compliance with RoHS regulations. Ideal for aerospace, defense, and industrial applications, the GBC43DTBS connector delivers exceptional performance and reliability.