GBC43DTBT

Heilind Number:SULGBC43DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DTBT

Detailed Description

Introducing the GBC43DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A current rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female connector, with two rows of 86 positions, offers ample connectivity options. Its threaded mount and through-hole termination method guarantee secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GBC43DTBT is a reliable choice for your connectivity needs.