GBC43DTKD-S288

Heilind Number:SULGBC43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DTKD-S288

Detailed Description

Introducing the GBC43DTKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek, female gender design and two rows for enhanced functionality, this connector features PA9T housing and Phosphor Bronze contact material with Gold plating, ensuring optimal conductivity and durability. The 2.54mm pitch and 3A amperage rating make it perfect for high-speed data transfer applications. Operating at voltage levels up to 700 VAC and with an impressive 86 positions, it offers versatile usage. The loop bellow contact type and straddle orientation guarantee secure connections. With a clearance hole mount type and card extender termination method, installation is a breeze. Resilient against extreme temperatures ranging from -65 to 125°C and boasting Matte Tin termination plating, this connector meets stringent industry standards for reliability. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. Trust the GBC43DTKD-S288 for seamless and efficient board-to-board connections in your electronic designs.