GBC43DTKD

Heilind Number:SULGBC43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTKD

Detailed Description

Introducing the GBC43DTKD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a gender-specific female configuration with two rows, this connector offers seamless connectivity in electronic systems. Its unique loop bellow contact type, made of PA9T and phosphor bronze with gold plating, ensures optimal signal transmission and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in varied environments. The matte tin termination plating and clearance hole mount type allow for easy and secure installation on PCBs. With 86 positions and a tail length of 4.83mm, it provides ample connectivity options. Compact yet robust, the GBC43DTKD is a critical component in demanding electronic applications.