GBC43DTKH

Heilind Number:SULGBC43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTKH

Detailed Description

Introducing the GBC43DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 86 gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The termination method of thru-hole soldering and clearance hole mount type offer secure attachment to PCBs. Its straight orientation and loop bellow contact type make it ideal for space-sensitive designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether in aerospace, telecommunications, or industrial applications, the GBC43DTKH delivers unmatched performance.