GBC43DTKI

Heilind Number:SULGBC43DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTKI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTKI

Detailed Description

This high-performance PCB connector, SKU GBC43DTKI, boasts exceptional durability and conductivity with its PA9T and phosphor bronze construction. Designed for demanding applications, it features a 3A amperage rating and is equipped with gold-plated contacts for optimal signal transmission. With a threaded mount type and thru-hole termination, installation is secure and reliable. The connector offers 86 positions across 2 rows, each featuring loop bellow contact type for efficient connectivity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it ensures stability in diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained setups. Ideal for hi-rel environments, this connector is the perfect choice for critical electronic systems.