GBC43DTMD

Heilind Number:SULGBC43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTMD

Detailed Description

The GBC43DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction and premium materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Its contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. The loop bellow contact type provides secure mating, while the thru-hole termination method guarantees easy and efficient installation. With a pitch of 2.54mm and 86 positions, it allows for high-density connections. Operating smoothly at temperatures ranging from -65 to 125°C, this connector is ideal for industrial, aerospace, and other hi-rel applications. The matte tin termination plating ensures long-term durability. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnect needs. Trust the GBC43DTMD for seamless and dependable board-to-board connections.