GBC43DTMH

Heilind Number:SULGBC43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTMH

Detailed Description

Introducing the GBC43DTMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh operating conditions. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and data applications. The right-angle orientation and loop bellow contact type offer secure mating and enhanced durability. With 86 positions in a dual-row layout, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in industrial and aerospace applications where reliability is crucial. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layout. With matte tin termination plating, it ensures long-term performance and corrosion resistance. Trust the GBC43DTMH for seamless board-to-board connections in your critical systems.