GBC43DTMI

Heilind Number:SULGBC43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTMI

Detailed Description

Introducing the GBC43DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T and Phosphor Bronze, this connector features a threaded mount type for secure installation. Its female gender, two rows, and right-angle orientation make it versatile for various circuit connections. Operating at an amperage of 3A and a voltage of 700VAC, it ensures reliable power transmission. The contact materials of Phosphor Bronze with gold plating offer excellent conductivity and durability. With a pitch of 2.54mm and 86 positions, it provides ample connectivity options. The loop bellow contact type and thru-hole termination method guarantee stable and efficient signal transfer. Built to withstand harsh conditions, it has an operating temperature range of -65 to 125°C. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Its matte tin termination plating ensures long-term reliability. Ideal for hi-rel environments, the GBC43DTMI is a top choice for professionals in the electronics industry.