GBC43DTMS

Heilind Number:SULGBC43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTMS

Detailed Description

Introducing the GBC43DTMS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector ensures secure and efficient signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees durability and excellent conductivity. With an operating temperature range of -65 to 125°C, and a voltage rating of 700 VAC, it is suitable for use in harsh environments. With 86 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. The matte tin termination plating adds further protection against corrosion. This connector, part of the hi-rel category, is ideal for aerospace, military, and industrial applications where reliable performance is essential. Upgrade your connectivity solutions with the GBC43DTMS.