GBC43DTMT

Heilind Number:SULGBC43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DTMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DTMT

Detailed Description

Introducing the GBC43DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts made of durable PA9T and phosphor bronze with gold plating, ensuring reliable conductivity. The loop bellow contact type and threaded mount offer secure connections, while the right-angle orientation and 86 positions allow for versatile PCB layouts. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it meets stringent environmental and safety standards. The thru-hole termination method with matte tin plating guarantees excellent solder joint integrity. With a compact size of 9.4mm in width and 15.49mm in height, the GBC43DTMT is ideal for space-constrained designs in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with this premium connector, ensuring optimal performance and durability in even the harshest operating conditions.