| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DCAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGBC44DCAD-S189 |
GBC44DCAD-S189
| Heilind Number: | SULGBC44DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
GBC44DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in environments with up to 700 VAC. With a compact design, it offers 88 positions in a 2-row configuration, ideal for densely populated PCBs. The right-angle orientation and clearance hole mount type facilitate easy installation, while the thru-hole termination method guarantees secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for harsh industrial environments. The Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and other high-reliability industries, the GBC44DCAD-S189 connector meets stringent performance standards.

