| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DCAH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGBC44DCAH-S189 |
GBC44DCAH-S189
| Heilind Number: | SULGBC44DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled performance with our GBC44DCAH-S189 Board To Board PCB Connector. Crafted with precision using PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 88 gold-plated hairpin contacts, it guarantees reliable power and signal transmission. Featuring a right-angle orientation and clearance hole mount type, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for high-demand applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained environments. Trust in our GBC44DCAHS189 for seamless connectivity in your electronic devices.

