GBC44DCAH

Heilind Number:SULGBC44DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCAH

Detailed Description

Experience unparalleled performance with our GBC44DCAH Board To Board PCB Connector, meticulously crafted for high-reliability applications. This female connector features two rows of .1-inch pitch contact points, totaling 88 positions, ensuring seamless connectivity. Engineered with PA9T and Phosphor Bronze materials, it guarantees durability and optimal signal transmission. The gold-plated contacts offer superior conductivity, while the matte tin termination plating ensures secure attachment through clearance holes. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. Its right-angle orientation and 2.54mm tail length facilitate easy installation on PCBs. With a compact design measuring .61 inches in height and 9.4mm in width, it saves valuable space without compromising performance. Trust in the GBC44DCAH for your critical connectivity needs.