GBC44DCAI-S189

Heilind Number:SULGBC44DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCAI-S189

Detailed Description

The GBC44DCAI-S189 Board To Board PCB Connector offers reliable connectivity in electronic assemblies. With a pitch of 2.54mm and 88 positions spread across two rows, this connector ensures efficient signal transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it suits various PCB layouts. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets high-performance requirements. With a tail length of 2.54mm and termination method through hole, it facilitates easy installation. The connector's matte tin termination plating and wide operating temperature range from -65 to 125°C enhance its suitability for diverse environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it optimizes space utilization on PCBs. Perfect for applications demanding secure and robust connections, the GBC44DCAI-S189 is a reliable choice in the world of electronic components.