GBC44DCAI

Heilind Number:SULGBC44DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCAI

Detailed Description

Introducing the GBC44DCAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and optimal conductivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The female connector with two rows and threaded mount type offers secure and stable installation. Utilizing a Hairpin contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and long-term reliability. With 88 positions and a 2.54mm pitch, it allows for efficient signal routing. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating ensures excellent solderability. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Perfect for industrial and electronic devices, the GBC44DCAI is a top choice for demanding connectivity needs.