GBC44DCAN

Heilind Number:SULGBC44DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCAN

Detailed Description

The GBC44DCAN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts, this connector ensures durability and optimal performance in demanding environments. With a pitch of 2.54mm and two rows of 88 female contacts, it offers ample connectivity options. The Gold-plated contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances solderability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and hairpin contact type provide easy and secure mating. Compact in size, with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained designs. Perfect for use in various industries, including aerospace, defense, and telecommunications, the GBC44DCAN is a reliable solution for your connectivity needs.