GBC44DCAS

Heilind Number:SULGBC44DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCAS

Detailed Description

The GBC44DCAS is a high-performance female board-to-board PCB connector, boasting a durable construction with PA9T housing and phosphor bronze contacts plated in gold for optimal conductivity. Featuring 2 rows of 88 hairpin-style contacts on a 2.54mm pitch, this connector ensures secure and efficient signal transmission in demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The right-angle orientation and side-hole mount type offer versatility in installation, while the matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it ideal for a wide range of electronic devices and systems. Trust the GBC44DCAS for seamless board-to-board connectivity in your projects.