GBC44DCAT-S189

Heilind Number:SULGBC44DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCAT-S189

Detailed Description

Introducing the GBC44DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the most stringent power requirements. The female gender, two rows, and threaded mount type make it versatile for various connectivity setups. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Featuring a pitch of 2.54mm, it offers precise alignment on PCBs. The hairpin contact type and right-angle orientation further enhance its functionality. With 88 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering exceptional performance. The matte tin termination plating ensures long-term reliability. Classified under the hi-rel category, this connector promises quality and endurance. Perfect for industrial, aerospace, and military applications, the GBC44DCATS189 sets a new standard in connectivity solutions.