GBC44DCAT

Heilind Number:SULGBC44DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCAT

Detailed Description

Introducing the GBC44DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable connectivity in even the harshest environments. Its threaded mounting and through-hole termination method guarantee secure attachment to the PCB. The hairpin contact type, with a pitch of 2.54mm, facilitates efficient signal transmission with low insertion loss. Rated for up to 700VAC and 3A, this connector is suitable for power and data-intensive systems. With a right-angle orientation and 88 positions spread across two rows, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, the GBC44DCAT is a dependable choice for aerospace, defense, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space while delivering exceptional performance. Trust in the GBC44DCAT for your connectivity needs.