GBC44DCBD-S189

Heilind Number:SULGBC44DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCBD-S189

Detailed Description

Introducing the GBC44DCBD-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PA9T and Phosphor Bronze, this female connector offers reliable power and signal transmission with an amperage of 3A and a voltage rating of 700VAC. With two rows of hairpin contact pins plated in gold for enhanced conductivity, it ensures secure and low-resistance connections. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. With 88 positions and a pitch of 2.54mm, this connector provides ample connectivity options on PCBs. Its matte tin termination plating ensures long-term durability. Ideal for high-reliability systems, this connector guarantees efficient performance in demanding environments. Upgrade your electronic designs with the GBC44DCBDS189 for seamless connectivity and superior functionality.