GBC44DCBD

Heilind Number:SULGBC44DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCBD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCBD

Detailed Description

Introducing the GBC44DCBD, a high-performance board-to-board PCB connector specifically designed for demanding applications. With a pitch of 2.54mm and featuring two rows of contact positions, this connector ensures reliable connectivity in complex electronic systems. The female connector, made of PA9T and phosphor bronze, guarantees durability and efficient signal transmission. Its gold-plated hairpin contacts offer superior conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a voltage of 700 VAC and an impressive 3A amperage, it meets the requirements of various industrial environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for both standard and extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures long-term reliability. Perfect for applications where performance and durability are critical, the GBC44DCBD is the ideal choice for your connectivity needs.