GBC44DCBH

Heilind Number:SULGBC44DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCBH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCBH

Detailed Description

The GBC44DCBH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 88 female contact positions, making it ideal for dense electronic applications. Its durable construction, with PA9T housing and gold-plated phosphor bronze contacts, ensures excellent conductivity and longevity even in harsh environments. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating at voltages of up to 700VAC and amperages of 3A, it is suitable for a wide range of industrial and commercial uses. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Trust the GBC44DCBH for seamless connectivity in your electronic systems.