GBC44DCBI

Heilind Number:SULGBC44DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCBI

Detailed Description

Introducing the GBC44DCBI, a high-performance board-to-board PCB connector designed for precision electronic applications. With PA9T and phosphor bronze construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. Featuring a female gender, 2 rows of hairpin contacts, and a pitch of 2.54mm, it offers seamless connectivity in tight spaces. The right-angle orientation and threaded mount type make installation easy and secure. With 88 gold-plated contact positions and matte tin termination plating, this connector guarantees excellent conductivity and durability, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Upgrade your electronic systems with the GBC44DCBI for unparalleled performance and reliability.