GBC44DCBS

Heilind Number:SULGBC44DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCBS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCBS

Detailed Description

Introducing the GBC44DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The dual-row design with 88 positions and a pitch of 2.54mm allows for efficient data transfer. The female gender and right-angle orientation make it versatile for various PCB layouts. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for extreme conditions. The GBC44DCBS is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.