GBC44DCBT

Heilind Number:SULGBC44DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCBT

Detailed Description

The GBC44DCBT is a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a sturdy threaded mount type and reliable thru-hole termination method, it ensures secure and stable connectivity. Featuring 88 positions across two rows, it offers ample connectivity options with a pitch of 2.54mm and contact plating in gold for optimal signal transmission. The contact material is made of durable phosphor bronze, suitable for rugged environments. Operating at a voltage of 700VAC and amperage of 3A, it guarantees efficient power delivery. Its hairpin contact type and right-angle orientation make it space-saving and versatile for PCB layouts. With a tail length of 4.57mm and a connector height of 15.49mm, it provides ease of installation. The connector's matte tin termination plating ensures durability and reliability in a wide temperature range from -65 to 125°C. Perfect for industrial and commercial use, the GBC44DCBT is RoHS compliant and meets all industry standards for quality and performance.