GBC44DCCD-S189

Heilind Number:SULGBC44DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCCD-S189

Detailed Description

The GBC44DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and operating voltage of 700 VAC, it offers efficient power transmission. The hairpin contact type and right-angle orientation facilitate easy and secure connections in tight spaces. With 88 positions and clearance hole mount type, it provides ample connectivity options for your PCBs. The connector's -65 to 125 °C operating temperature range and matte tin termination plating make it suitable for a wide range of environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the GBC44DCCD-S189 for high-reliability connections in your electronic systems.