GBC44DCCD

Heilind Number:SULGBC44DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCCD

Detailed Description

The GBC44DCCD is a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding environments. Featuring a female gender type with two rows, this connector ensures efficient power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Constructed with PA9T and Phosphor Bronze materials, it offers robust durability and excellent conductivity. The gold-plated contacts and matte tin termination guarantee corrosion resistance and long-term performance. With a pitch of 2.54mm and an orientation of right angle, it allows for easy and space-saving PCB mounting. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Trust in the GBC44DCCD for secure and efficient board-to-board connections.