GBC44DCCH - This high-performance board-to-board PCB connector, featuring PA9T and phosphor bronze construction, is designed for reliability in demanding environments. With a pitch of 2.54mm, it offers secure connectivity in electrical systems. The female connector with two rows and 88 positions ensures versatile application possibilities. Its clearance hole mount type and through-hole termination method make installation efficient. Contact pins made of gold-plated phosphor bronze guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. The right-angle orientation and hairpin contact type further enhance its usability. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Terminating with matte tin, it meets industry standards for quality and performance. The GBC44DCCH is a reliable solution for your PCB connection needs.