| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DCCI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC44DCCI |
GBC44DCCI
| Heilind Number: | SULGBC44DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DCCI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic applications. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. With 88 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Trust the GBC44DCCI for seamless board-to-board connections in your electronic designs.

