GBC44DCCN

Heilind Number:SULGBC44DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCCN

Detailed Description

Introducing the GBC44DCCN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 88 positions across two rows, it offers versatile connectivity options. The contact type, Hairpin, and termination method, thru-hole, guarantee secure and stable connections. Rated for 700VAC and 3A, it meets stringent electrical requirements. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Overall, the GBC44DCCN is a top choice for high-speed data and power transmission in aerospace, defense, and industrial applications.