GBC44DCCT

Heilind Number:SULGBC44DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCCT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCCT

Detailed Description

Introducing the GBC44DCCT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it's suitable for a wide range of applications. The threaded mount and through-hole termination method guarantee secure installation. Its 2.54mm pitch and 88 positions accommodate complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a robust solution for aerospace, defense, and industrial electronics. The right-angle orientation and compact dimensions make it versatile for various PCB layouts. Trust the GBC44DCCT for high-reliability connectivity in critical systems.