GBC44DCKD-S288

Heilind Number:SULGBC44DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCKD-S288

Detailed Description

The GBC44DCKD-S288 is a high-performance PCB connector designed for demanding applications. Featuring two rows with a total of 88 positions, this female connector ensures secure and reliable connections on your circuit board. With a clearance hole mount type and card extender termination method, installation is efficient and hassle-free. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at an impressive voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance its functionality. With a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector is not only reliable but also compliant with industry standards. Perfect for hi-rel applications, the GBC44DCKD-S288 is a top choice for professionals in need of quality connectors for their projects.