GBC44DCKD

Heilind Number:SULGBC44DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCKD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCKD

Detailed Description

The GBC44DCKD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers reliable connectivity in compact spaces. Featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The contact type is loop bellow, providing secure mating. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 88 positions and a straight orientation, it allows for versatile PCB layouts. The clearance hole mount and thru-hole termination method make installation easy. With a connector height of 15.49mm and width of 9.4mm, it offers a low-profile design. The matte tin termination plating ensures solderability. Perfect for aerospace, defense, and industrial applications, this connector, acronymed as GBC44DCKD, guarantees reliable performance in mission-critical systems.