GBC44DCKH

Heilind Number:SULGBC44DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCKH

Detailed Description

Introducing the GBC44DCKH, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic assemblies. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact form factor and two rows of 44 positions each, it offers versatile integration possibilities. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the termination method of Thru Hole with Matte Tin plating ensures secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation. Ideal for demanding applications in aerospace, telecommunications, and industrial sectors, the GBC44DCKH is a reliable solution for high-density board-to-board connections.