GBC44DCKI

Heilind Number:SULGBC44DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCKI

Detailed Description

Introducing the GBC44DCKI, a high-performance PA9T & Phosphor Bronze connector designed for reliable board-to-board connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of contacts with a 2.54mm pitch, perfect for demanding applications. The termination method is through-hole, ensuring secure and stable assembly. Each contact is made of durable Phosphor Bronze with a gold plating for enhanced conductivity and longevity. The loop bellow contact type and straight orientation offer easy mating and alignment. With 88 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The termination plating of matte tin further enhances its durability. Certified for quality and performance, the GBC44DCKI is a reliable solution for your connectivity needs.