GBC44DCKN-S288

Heilind Number:SULGBC44DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCKN-S288

Detailed Description

The GBC44DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. Its unique Loop Bellow contact type and Straddle orientation allow for secure mating between two PCBs. With 88 positions and a 2.54mm pitch, it offers high-density interconnectivity. The termination method of Card Extender with Matte Tin plating guarantees easy installation and durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the GBC44DCKN-S288 for your critical interconnection needs.