GBC44DCKN

Heilind Number:SULGBC44DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCKN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCKN

Detailed Description

Introducing the GBC44DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, two rows with 88 positions, and straight orientation make it versatile for various electronic setups. Contact materials plated with gold and termination plated with matte tin guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for both industrial and commercial use. The loop bellow contact type and through-hole termination method enhance stability and durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. Trust the GBC44DCKN for superior performance in your electronic designs.