| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC44DCKS-S288 |
GBC44DCKS-S288
| Heilind Number: | SULGBC44DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DCKS-S288, a high-performance board-to-board PCB connector designed for critical applications. This connector, featuring a rugged PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees stable power delivery. Its unique Loop Bellow contact type and straddle orientation provide secure connections in a compact form factor, ideal for space-constrained designs. With 88 positions and a pitch of 2.54mm, it offers versatile connectivity options. The Matte Tin termination plating ensures durability and longevity, even in extreme temperatures ranging from -65 to 125°C. Trust the GBC44DCKS-S288 for high-reliability performance in your mission-critical systems.

