GBC44DCKS

Heilind Number:SULGBC44DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCKS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCKS

Detailed Description

Introducing the GBC44DCKS, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and side hole mount type, this connector is ideal for space-constrained applications. Featuring gold-plated contact pins and loop bellow contact type, it ensures low contact resistance and superior conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With 88 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector is ROHS compliant and has matte tin termination plating for enhanced durability. Perfect for use in telecommunications, aerospace, and industrial applications, the GBC44DCKS guarantees high reliability and performance.