GBC44DCKT-S288

Heilind Number:SULGBC44DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCKT-S288

Detailed Description

The GBC44DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The connector offers 88 positions in a 2-row, loop bellow contact type configuration, ideal for data transmission. Its threaded mount type and straddle orientation provide secure installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating guarantees durability. With a compact design, measuring 9.4mm in width and 15.49mm in height, the GBC44DCKT-S288 is perfect for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation.