GBC44DCKT

Heilind Number:SULGBC44DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCKT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCKT

Detailed Description

Introducing the GBC44DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 88 female contacts made of robust PA9T and Phosphor Bronze with gold plating, ensuring reliable connectivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and threaded mount type offer secure and easy installation on PCBs. The loop bellow contact type guarantees low contact resistance, while the termination method through hole with matte tin plating ensures durability. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet high-density solution for your connectivity needs. Upgrade your electronic designs with the GBC44DCKT for efficient and reliable performance.