GBC44DCMD

Heilind Number:SULGBC44DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCMD

Detailed Description

Introducing the GBC44DCMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and two rows, this connector offers exceptional connectivity in a compact form factor. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliability even in harsh environments. The contact material is gold-plated for superior conductivity, while the termination method is wire wrap for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and hairpin contact type further enhance its performance. With 88 positions and a tail length of 14.22 mm (.56 in), it provides ample connectivity options. The connector's matte tin termination plating and compact design make it ideal for space-constrained applications. Whether you're working in aerospace, telecommunications, or any other industry, the GBC44DCMD is the perfect choice for high-speed, high-reliability connections.