GBC44DCMH-S288

Heilind Number:SULGBC44DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCMH-S288

Detailed Description

GBC44DCMH-S288 features a robust design suited for high-reliability applications. This board-to-board PCB connector, with a female gender and two rows, offers secure connectivity with a 3A amperage rating. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The clearance hole mount type and card extender termination method facilitate easy installation. With 88 hairpin contact positions and a pitch of 2.54mm, it enables efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The connector's straddle orientation and 13.84mm tail length provide versatility in connectivity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. Terminated with matte tin, it complies with industry standards for reliability. Ideal for aerospace, defense, and industrial applications, the GBC44DCMH-S288 is a dependable choice for demanding electronic systems.