GBC44DCMH

Heilind Number:SULGBC44DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCMH

Detailed Description

Introducing the GBC44DCMH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures reliable power delivery with an amperage rating of 3A. Crafted from PA9T and Phosphor Bronze material, it guarantees durability even in harsh operating conditions ranging from -65 to 125°C. The termination method of wire wrap and contact plating of gold offer optimal signal transmission, while the hairpin contact type and straight orientation facilitate easy installation. Boasting a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained setups. With a total of 88 positions and a tail length of 14.22mm, it allows for versatile connectivity options. Trust the GBC44DCMH for seamless and efficient PCB connections in your electronic systems.