GBC44DCMI-S288

Heilind Number:SULGBC44DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCMI-S288

Detailed Description

GBC44DCMI-S288. This PA9T & Phosphor Bronze connector features a current rating of 3A and is designed for female gender applications, with two rows for efficient connectivity. The threaded mount type ensures secure attachment, while the termination method of Card Extender simplifies installation. Crafted with Phosphor Bronze contacts plated in gold, it guarantees reliable signal transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this Hairpin contact type connector is suitable for high-power setups. Its straddle orientation and 88 positions offer versatility in usage. The tail length of 13.84mm (.545in) accommodates various board depths, while the operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The compact design, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. With termination plating in Matte Tin, this connector ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GBC44DCMI-S288 is a reliable solution for your connectivity needs.