GBC44DCMI

Heilind Number:SULGBC44DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCMI

Detailed Description

The GBC44DCMI is a high-performance board-to-board connector designed for demanding applications requiring secure and reliable connections. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage withstand of 700 VAC, it is suitable for power and signal transmission. The threaded mount type and wire wrap termination method offer easy and secure installation. With 88 positions arranged in two rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, it guarantees stable performance even in harsh environments. The hairpin contact type and straight orientation further enhance its functionality. The Matte Tin termination plating ensures compatibility with various PCB materials. With a compact size of 9.4mm width and 15.49mm height, the GBC44DCMI is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, this connector delivers exceptional quality and performance.